Add To Favorites
NCP139AFCT180T2G Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A 6-WLCSP (1.2x0.80)
Product Overview
Digi-Key Part Number NCP139AFCT180T2GOSCT-ND
Copy   NCP139AFCT180T2GOSCT-ND
Quantity Available 4,940
Can ship immediately

Factory Stock ?: 65,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP139AFCT180T2G

Copy   NCP139AFCT180T2G
Description IC REG LINEAR 1.8V 1A 6WLCSP
Copy   IC REG LINEAR 1.8V 1A 6WLCSP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A 6-WLCSP (1.2x0.80)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 1A 6-WLCSP (1.2x0.80)
Documents & Media
Datasheets NCP139
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.5V @ 1A
Current - Output 1A
PSRR 85dB ~ 70dB (1kHz)
Control Features Enable
Protection Features Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.2x0.80)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP139AFCT180T2GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54100 $5.41
100 0.40380 $40.38
500 0.31724 $158.62
1,000 0.24514 $245.14
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP139AFCT180T2GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 65,000 - Factory Stock ?
  • Unit Price: $0.20300
  • Digi-Reel® ? : NCP139AFCT180T2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,940 - Immediate
    65,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:46:44 9/26/2018