Add To Favorites
Product Overview
Digi-Key Part Number NCP137AFCTCADJT2GOSCT-ND
Quantity Available 4,742
Can ship immediately

Factory Stock ?: 70,000
Manufacturer

Manufacturer Part Number

NCP137AFCTCADJT2G

Description IC REG LIN POS ADJ 700MA 6WLCSP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 5.5 V 700mA 6-WLCSP (1.2x0.80)

Documents & Media
Datasheets NCP137
Featured Product NCP137 700 mA LDO Regulators
PCN Assembly/Origin Multi Devices 21/Jun/2017
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 1.5V @ 700mA
Current - Output 700mA
PSRR 85dB ~ 75dB (1kHz)
Control Features Enable
Protection Features Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.2x0.80)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP137AFCTCADJT2GOSCT

19:35:16 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP137AFCTCADJT2GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Factory Stock ?
  • Unit Price: $0.18850
  • Digi-Reel® ? : NCP137AFCTCADJT2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,742 - Immediate
    70,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback