Add To Favorites
NCP137AFCTADJT2G Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 5.5 V 700mA 6-WLCSP (1.2x0.80)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50200 $5.02
100 0.37490 $37.49
500 0.29458 $147.29
1,000 0.22763 $227.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP137AFCTADJT2GOSCT-ND
Copy   NCP137AFCTADJT2GOSCT-ND
Quantity Available 4,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP137AFCTADJT2G

Copy   NCP137AFCTADJT2G
Description IC REG LIN POS ADJ 700MA 6WLCSP
Copy   IC REG LIN POS ADJ 700MA 6WLCSP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 5.5 V 700mA 6-WLCSP (1.2x0.80)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 5.5 V 700mA 6-WLCSP (1.2x0.80)
Documents & Media
Datasheets NCP137
Featured Product NCP137 700 mA LDO Regulators
PCN Assembly/Origin Multi Devices 21/Jun/2017
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 1.5V @ 700mA
Current - Output 700mA
PSRR 85dB ~ 75dB (1kHz)
Control Features Enable
Protection Features Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.2x0.80)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP137AFCTADJT2GOSCT
Alternate Package | This part is also available in the following packaging:

21:16:37 11/15/2018