Add To Favorites
Product Overview
Digi-Key Part Number NCP1361EABAYSNT1GOSCT-ND
Quantity Available 2,984
Can ship immediately

Factory Stock ?: 372,000
Manufacturer

Manufacturer Part Number

NCP1361EABAYSNT1G

Description IC PWM CURRENT CTLR 6TSOP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Converter Offline Flyback Topology 6-TSOP

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 18V
Voltage - Supply (Vcc/Vdd) 6.5 V ~ 28 V
Duty Cycle -
Frequency - Switching -
Power (Watts) 20W
Fault Protection Current Limiting, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names NCP1361EABAYSNT1GOSCT

05:11:16 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1361EABAYSNT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 372,000 - Factory Stock ?
  • Unit Price: $0.26100
  • Digi-Reel® ? : NCP1361EABAYSNT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,984 - Immediate
    372,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback