Add To Favorites
NCP1339JDR2G Converter Offline Flyback Topology 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.36500 $13.65
100 1.09700 $109.70
500 0.90126 $450.63
1,000 0.74675 $746.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP1339JDR2GOSCT-ND
Copy   NCP1339JDR2GOSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1339JDR2G

Copy   NCP1339JDR2G
Description IC REG CTRLR FLYBK ISO PWM 14SOI
Copy   IC REG CTRLR FLYBK ISO PWM 14SOI
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Converter Offline Flyback Topology 14-SOIC

Copy   Converter Offline Flyback Topology  14-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 15V
Voltage - Supply (Vcc/Vdd) 10V ~ 28V
Duty Cycle -
Frequency - Switching -
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width), 13 Leads
Supplier Device Package 14-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NCP1339GGEVB - ON Semiconductor | NCP1339GGEVB-ND DigiKey Electronics
  • NCP1339GGEVB
  • ON Semiconductor
  • EVAL BOARD NCP1339GG
  • Unit Price $106.25000
  • NCP1339GGEVB-ND
  • NCP1339CGEVB - ON Semiconductor | NCP1339CGEVB-ND DigiKey Electronics
  • NCP1339CGEVB
  • ON Semiconductor
  • EVAL BOARD NCP1339CG
  • Unit Price $300.00000
  • NCP1339CGEVB-ND
Additional Resources
Standard Package ? 1
Other Names NCP1339JDR2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1339JDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.67500
  • Digi-Reel® ? : NCP1339JDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

15:34:44 8/19/2019