Add To Favorites
Product Overview
Digi-Key Part Number NCP1337DR2GOSCT-ND
Quantity Available 2,470
Can ship immediately
Manufacturer

Manufacturer Part Number

NCP1337DR2G

Description IC REG CTRLR FLYBK ISO PWM 7SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Converter Offline Flyback Topology 130kHz 7-SOIC

Documents & Media
Datasheets NCP1337
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 12V
Voltage - Supply (Vcc/Vdd) 10 V ~ 20 V
Duty Cycle -
Frequency - Switching 130kHz
Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SOIC
Mounting Type Surface Mount
Base Part Number NCP1337
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP1337DR2GOSCT

18:42:40 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41300 $14.13
100 1.10160 $110.16
500 0.91000 $455.00
1,000 0.71843 $718.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1337DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.65100
  • Digi-Reel® ? : NCP1337DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback