Add To Favorites
NCP1251CSN65T1G Converter Offline Flyback Topology 65kHz 6-TSOP
Product Overview
Digi-Key Part Number NCP1251CSN65T1GOSCT-ND
Copy   NCP1251CSN65T1GOSCT-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1251CSN65T1G

Copy   NCP1251CSN65T1G
Description NCP1251 OVP AUTOREC 65KHZ
Copy   NCP1251 OVP AUTOREC 65KHZ
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Flyback Topology 65kHz 6-TSOP

Copy   Converter Offline Flyback Topology 65kHz 6-TSOP
Documents & Media
Datasheets NCP1251
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 18V
Voltage - Supply (Vcc/Vdd) 8.8 V ~ 28 V
Duty Cycle 80%
Frequency - Switching 65kHz
Fault Protection Over Power, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
Mounting Type Surface Mount
Base Part Number NCP1251
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NCP1251GEVB - ON Semiconductor | NCP1251GEVB-ND DigiKey Electronics
  • NCP1251GEVB
  • ON Semiconductor
  • EVAL BOARD NCP1251G
  • Unit Price $62.50000
  • NCP1251GEVB-ND
Additional Resources
Standard Package ? 1
Other Names NCP1251CSN65T1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54100 $5.41
100 0.40380 $40.38
500 0.31724 $158.62
1,000 0.24514 $245.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

15:35:28 9/19/2018