Add To Favorites
NCP1250BSN65T1G Converter Offline Flyback Topology 65kHz 6-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54100 $5.41
100 0.40380 $40.38
500 0.31724 $158.62
1,000 0.24514 $245.14
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP1250BSN65T1GOSCT-ND
Copy   NCP1250BSN65T1GOSCT-ND
Quantity Available 2,434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1250BSN65T1G

Copy   NCP1250BSN65T1G
Description IC PWM CTLR OCP AUTO 6-TSOP
Copy   IC PWM CTLR OCP AUTO 6-TSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Converter Offline Flyback Topology 65kHz 6-TSOP

Copy   Converter Offline Flyback Topology 65kHz 6-TSOP
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 18V
Voltage - Supply (Vcc/Vdd) 8.8 V ~ 28 V
Duty Cycle 80%
Frequency - Switching 65kHz
Fault Protection Over Power, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NCP1250B40WGEVB - ON Semiconductor | NCP1250B40WGEVBOS-ND DigiKey Electronics
  • NCP1250B40WGEVB
  • ON Semiconductor
  • BOARD DEMO NETBOOK ADAPTER 40W
  • Unit Price $212.50000
  • NCP1250B40WGEVBOS-ND
You May Also Be Interested In
  • TL431ACPK - Texas Instruments | 296-17037-1-ND DigiKey Electronics
  • TL431ACPK
  • Texas Instruments
  • IC VREF SHUNT ADJ SOT89-3
  • Unit Price $0.50000
  • 296-17037-1-ND
  • DR331-513AE - Bourns Inc. | DR331-513AECT-ND DigiKey Electronics
  • DR331-513AE
  • Bourns Inc.
  • CMC 51UH 500MA 2LN SMD
  • Unit Price $1.11000
  • DR331-513AECT-ND
Additional Resources
Standard Package ? 1
Other Names NCP1250BSN65T1GOSCT
Alternate Package | This part is also available in the following packaging:

14:10:45 11/14/2018