Add To Favorites
NCP1249DD65R2G Converter Offline Flyback Topology 65kHz 9-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.91200 $9.12
100 0.71070 $71.07
500 0.58710 $293.55
1,000 0.46350 $463.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP1249DD65R2GOSCT-ND
Copy   NCP1249DD65R2GOSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1249DD65R2G

Copy   NCP1249DD65R2G
Description IC OFF-LINE CTRLR PWM 9SOIC
Copy   IC OFF-LINE CTRLR PWM 9SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Converter Offline Flyback Topology 65kHz 9-SOIC

Copy   Converter Offline Flyback Topology 65kHz 9-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 18V
Voltage - Supply (Vcc/Vdd) 10 V ~ 30 V
Duty Cycle 80%
Frequency - Switching 65kHz
Fault Protection Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package 9-SOIC
Mounting Type Surface Mount
Base Part Number NCP1249
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NCP1249AD65GEVB - ON Semiconductor | NCP1249AD65GEVB-ND DigiKey Electronics
  • NCP1249AD65GEVB
  • ON Semiconductor
  • EVAL BOARD NCP1249AD65G
  • Unit Price $150.00000
  • NCP1249AD65GEVB-ND
Additional Resources
Standard Package ? 1
Other Names NCP1249DD65R2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1249DD65R2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.42000
  • Digi-Reel® ? : NCP1249DD65R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

06:09:18 12/13/2018