Add To Favorites
NCP1244AD065R2G Converter Offline Flyback Topology 65kHz 7-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06300 $10.63
100 0.82920 $82.92
500 0.68496 $342.48
1,000 0.54075 $540.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP1244AD065R2GOSCT-ND
Copy   NCP1244AD065R2GOSCT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1244AD065R2G

Copy   NCP1244AD065R2G
Description IC OFF-LINE CNTRLR PWM CM 7SOIC
Copy   IC OFF-LINE CNTRLR PWM CM 7SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Flyback Topology 65kHz 7-SOIC

Copy   Converter Offline Flyback Topology 65kHz 7-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 12V
Voltage - Supply (Vcc/Vdd) 8.9V ~ 28V
Duty Cycle 80%
Frequency - Switching 65kHz
Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SOIC
Mounting Type Surface Mount
Base Part Number NCP1244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCP1244AD065R2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1244AD065R2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.49000
  • Digi-Reel® ? : NCP1244AD065R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:35:09 8/19/2019