Add To Favorites
Product Overview
Digi-Key Part Number NCP1216P65GOS-ND
Quantity Available 1,889
Can ship immediately

Factory Stock ?: 33,750
Manufacturer

Manufacturer Part Number

NCP1216P65G

Description IC CTLR PWM CM OTP HV 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Converter Offline Flyback Topology 65kHz 7-PDIP

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Supply (Vcc/Vdd) 10 V ~ 16 V
Duty Cycle 75%
Frequency - Switching 65kHz
Fault Protection Over Load, Over Temperature, Short Circuit
Control Features -
Operating Temperature 0°C ~ 150°C (TJ)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-PDIP
Mounting Type Through Hole
Base Part Number NCP1216
 
Additional Resources
Standard Package ? 50
Other Names NCP1216P65GOS

00:03:41 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.20000 $12.00
100 0.93540 $93.54
500 0.77274 $386.37
1,000 0.61005 $610.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback