Add To Favorites
NCP1200D60R2G Converter Offline Flyback Topology 60kHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.87400 $8.74
100 0.68110 $68.11
500 0.56264 $281.32
1,000 0.44420 $444.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP1200D60R2GOSCT-ND
Copy   NCP1200D60R2GOSCT-ND
Quantity Available 6,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1200D60R2G

Copy   NCP1200D60R2G
Description IC CTRLR PWM CM 8SOIC
Copy   IC CTRLR PWM CM 8SOIC
Detailed Description

Converter Offline Flyback Topology 60kHz 8-SOIC

Copy   Converter Offline Flyback Topology 60kHz 8-SOIC
Documents & Media
Datasheets NCP1200 Series
Environmental Information Material Declaration NCP1200D60R2G
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Supply (Vcc/Vdd) 16V (Max)
Duty Cycle 80%
Frequency - Switching 60kHz
Fault Protection Current Limiting, Over Load, Short Circuit
Control Features -
Operating Temperature -25°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number NCP1200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HSMG-C170 - Broadcom Limited | 516-1434-1-ND DigiKey Electronics
  • HSMG-C170
  • Broadcom Limited
  • LED GREEN DIFFUSED CHIP SMD
  • Unit Price $0.56000
  • 516-1434-1-ND
  • MURS360T3G - ON Semiconductor | MURS360T3GOSCT-ND DigiKey Electronics
  • MURS360T3G
  • ON Semiconductor
  • DIODE GEN PURP 600V 3A SMC
  • Unit Price $0.45000
  • MURS360T3GOSCT-ND
  • MRA4007T3G - ON Semiconductor | MRA4007T3GOSCT-ND DigiKey Electronics
  • MRA4007T3G
  • ON Semiconductor
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price $0.29000
  • MRA4007T3GOSCT-ND
  • MMSZ36T1G - ON Semiconductor | MMSZ36T1GOSCT-ND DigiKey Electronics
  • MMSZ36T1G
  • ON Semiconductor
  • DIODE ZENER 36V 500MW SOD123
  • Unit Price $0.20000
  • MMSZ36T1GOSCT-ND
  • STB9NK50ZT4 - STMicroelectronics | 497-12543-1-ND DigiKey Electronics
  • STB9NK50ZT4
  • STMicroelectronics
  • MOSFET N-CH 500V 7.2A D2PAK
  • Unit Price $2.27000
  • 497-12543-1-ND
Additional Resources
Standard Package ? 1
Other Names NCP1200D60R2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1200D60R2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.40250
  • Digi-Reel® ? : NCP1200D60R2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,135 - Immediate
  • Unit Price: Digi-Reel®

18:56:47 8/18/2019