Add To Favorites
Product Overview
Digi-Key Part Number NCP114AMX280TBGOSCT-ND
Quantity Available 5,894
Can ship immediately

Factory Stock ?: 195,000
Manufacturer

Manufacturer Part Number

NCP114AMX280TBG

Description IC REG LINEAR 300MA 4UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 300mA 4-UDFN (1.0x1.0)

Documents & Media
Datasheets NCP114
Design Resources Development Tool Selector
PCN Assembly/Origin NCPYYYY 02/Nov/2016
PCN Packaging NCP1YYY 16/Aug/2017
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 95µA
PSRR 75dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-UDFN (1.0x1.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NCP114AMX280TBGOSCT

02:14:21 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.26100 $2.61
100 0.13860 $13.86
500 0.09116 $45.58
1,000 0.06199 $61.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback