USD
Favorite

NCP1117DT20RKG Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Price & Procurement
0 In Stock
Factory Stock : 7,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.17391 $434.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : NCP1117DT20G-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,135 - Immediate
    4,500 - Factory Stock 
  • Unit Price: $0.52000

NCP1117DT20RKG

Datasheet
Digi-Key Part Number NCP1117DT20RKGOSTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1117DT20RKG
Copy  
Description IC REG LINEAR 2V 1A DPAK
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK

Copy  
Documents & Media
Datasheets NCP,NCV1117
Environmental Information Material Declaration NCP1117DT20RKG
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 800mA
Current - Output 1A
Current - Quiescent (Iq) 10mA
PSRR 70dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number NCP1117DT20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names NCP1117DT20RKGOS
NCP1117DT20RKGOS-ND
NCP1117DT20RKGOSTR