Add To Favorites
NCP1117DT12RKG Linear Voltage Regulator IC Positive Fixed 1 Output 12V 1A DPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.39900 $3.99
100 0.29790 $29.79
500 0.23408 $117.04
1,000 0.18088 $180.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NCP1117DT12RKGOSDKR-ND
Copy   NCP1117DT12RKGOSDKR-ND
Quantity Available 5,007
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1117DT12RKG

Copy   NCP1117DT12RKG
Description IC REG LINEAR 12V 1A DPAK
Copy   IC REG LINEAR 12V 1A DPAK
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 1A DPAK

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 12V 1A DPAK
Documents & Media
Datasheets NCP,NCV1117
Design Resources Development Tool Selector
Online Catalog 5V+ Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 800mA
Current - Output 1A
Current - Quiescent (Iq) 10mA
PSRR 54dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADP5074ACPZ-R7 - Analog Devices Inc. | ADP5074ACPZ-R7CT-ND DigiKey Electronics
  • ADP5074ACPZ-R7
  • Analog Devices Inc.
  • IC REG BCK BOOST INV ADJ 16LFCSP
  • Unit Price $4.89000
  • ADP5074ACPZ-R7CT-ND
  • LM317MSTT3G - ON Semiconductor | LM317MSTT3GOSCT-ND DigiKey Electronics
  • LM317MSTT3G
  • ON Semiconductor
  • IC REG LIN POS ADJ 500MA SOT223
  • Unit Price $0.60000
  • LM317MSTT3GOSCT-ND
  • NCP1117DTAT5G - ON Semiconductor | NCP1117DTAT5GOSCT-ND DigiKey Electronics
  • NCP1117DTAT5G
  • ON Semiconductor
  • IC REG LINEAR POS ADJ 1A DPAK
  • Unit Price $0.47000
  • NCP1117DTAT5GOSCT-ND
  • TLV1117LV25DCYR - Texas Instruments | 296-39254-1-ND DigiKey Electronics
  • TLV1117LV25DCYR
  • Texas Instruments
  • IC REG LINEAR 2.5V 1A SOT223-4
  • Unit Price $0.68000
  • 296-39254-1-ND
  • PIC24HJ256GP206-I/PT - Microchip Technology | PIC24HJ256GP206-I/PT-ND DigiKey Electronics
  • PIC24HJ256GP206-I/PT
  • Microchip Technology
  • IC MCU 16BIT 256KB FLASH 64TQFP
  • Unit Price $5.74000
  • PIC24HJ256GP206-I/PT-ND
Additional Resources
Standard Package ? 1
Other Names NCP1117DT12RKGOSDKR

12:43:30 12/11/2018