Add To Favorites
Photo Not Available
NCP110AFCT105T2G Linear Voltage Regulator IC 1 Output 200mA 4-WLCSP (0.64x0.64)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10075 $503.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP110AFCT105T2G-ND
Copy   NCP110AFCT105T2G-ND
Quantity Available 0

Factory Stock ?: 1,435,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP110AFCT105T2G

Copy   NCP110AFCT105T2G
Description IC REG LINEAR 1.05V 200MA 4WLCSP
Copy   IC REG LINEAR 1.05V 200MA 4WLCSP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA 4-WLCSP (0.64x0.64)

Copy   Linear Voltage Regulator IC  1 Output  200mA 4-WLCSP (0.64x0.64)
Documents & Media
Datasheets NCP110
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.05V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.13V @ 100mA
Current - Output 200mA
Current - Quiescent (Iq) 25µA
PSRR 95dB ~ 55dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.64x0.64)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5,000

03:55:52 1/23/2019