USD
Favorite

NCP1030GEVB NCP1030 - Special Purpose DC/DC, Power Over Ethernet 1, Isolated Outputs Evaluation Board
Price & Procurement
2 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.25000 $81.25

Submit a request for quotation on quantities greater than those displayed.

NCP1030GEVB

Datasheet
Digi-Key Part Number NCP1030GEVBOS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1030GEVB
Copy  
Description EVAL BOARD FOR NCP1030
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

NCP1030 - Special Purpose DC/DC, Power Over Ethernet 1, Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
Main Purpose Special Purpose DC/DC, Power Over Ethernet
Outputs and Type 1, Isolated
Voltage - Output 12V
Current - Output 170mA
Voltage - Input 36V ~ 76V
Regulator Topology Flyback
Frequency - Switching 250kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part NCP1030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCP1030EVBOS
NCP1030EVBOS-ND
NCP1030GEVBOS