USD
Favorite

Price & Procurement
8,678 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.97200 $9.72
25 0.92280 $23.07
100 0.70840 $70.84
250 0.62604 $156.51
500 0.59310 $296.55
1,000 0.46130 $461.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP1014ST65T3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.43824
  • Digi-Reel®  : NCP1014ST65T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,678 - Immediate
  • Unit Price: Digi-Reel®

NCP1014ST65T3G

Datasheet
Digi-Key Part Number NCP1014ST65T3GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1014ST65T3G
Copy  
Description IC CTLR/MOSFET 65KHZ SOT223
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Converter Offline Flyback Topology 65kHz SOT-223

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) 8.5V ~ 10V
Duty Cycle 67%
Frequency - Switching 65kHz
Power (Watts) 19W
Fault Protection Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Mounting Type Surface Mount
Base Part Number NCP1014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NCP1014ST65T3GOSCT