Add To Favorites
NCD5703CDR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33700 $13.37
100 1.04240 $104.24
500 0.86108 $430.54
1,000 0.67980 $679.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCD5703CDR2GOSCT-ND
Copy   NCD5703CDR2GOSCT-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCD5703CDR2G

Copy   NCD5703CDR2G
Description METAL SPIN OF NCD5703C. H
Copy   METAL SPIN OF NCD5703C. H
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets NCD5703A,B,C
Environmental Information Material Declaration NCD5703CDR2G
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 20V
Logic Voltage - VIL, VIH 0.75V, 4.3V
Current - Peak Output (Source, Sink) 7.8A, 6.8A
Input Type Non-Inverting
Rise / Fall Time (Typ) 9.2ns, 7.9ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NCD5703CDR2GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCD5703CDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: $0.61600
  • Digi-Reel® ? : NCD5703CDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:38:41 8/23/2019