Add To Favorites
NC7WV14P6X Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37700 $3.77
100 0.28150 $28.15
500 0.22116 $110.58
1,000 0.17090 $170.90
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC7WV14P6XCT-ND
Copy   NC7WV14P6XCT-ND
Quantity Available 3,944
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7WV14P6X

Copy   NC7WV14P6X
Description IC INVERTER SCHMITT 2CH SC70-6
Copy   IC INVERTER SCHMITT 2CH SC70-6
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6)

Copy   Inverter IC 2 Channel Schmitt Trigger SC-88 (SC-70-6)
Documents & Media
Datasheets NC7WV14
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog 7WV
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7WV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 900nA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.1 V ~ 0.6 V
Logic Level - High 0.7 V ~ 2.2 V
Max Propagation Delay @ V, Max CL 3.3ns @ 3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-88 (SC-70-6)
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number 7WV14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTST-C190GKT - Lite-On Inc. | 160-1183-1-ND DigiKey Electronics
  • LTST-C190GKT
  • Lite-On Inc.
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.27000
  • 160-1183-1-ND
  • SN74LVC04AD - Texas Instruments | 296-1218-5-ND DigiKey Electronics
  • SN74LVC04AD
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14SOIC
  • Unit Price $0.49000
  • 296-1218-5-ND
  • MAX6417UK+T - Maxim Integrated | MAX6417UK+TCT-ND DigiKey Electronics
  • MAX6417UK+T
  • Maxim Integrated
  • IC MPU/RESET CIRC SOT23-5
  • Unit Price $3.06000
  • MAX6417UK+TCT-ND
Additional Resources
Standard Package ? 1
Other Names NC7WV14P6XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WV14P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: $0.15128
  • Digi-Reel® ? : NC7WV14P6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,944 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:22:59 1/22/2019