Add To Favorites
NC7WV04L6X Inverter IC 2 Channel 6-MicroPak
Product Overview
Digi-Key Part Number NC7WV04L6XCT-ND
Copy   NC7WV04L6XCT-ND
Quantity Available 10,234
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7WV04L6X

Copy   NC7WV04L6X
Description IC INVERTER 2CH 2-INP 6MICROPAK
Copy   IC INVERTER 2CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Inverter IC 2 Channel 6-MicroPak

Copy   Inverter IC 2 Channel  6-MicroPak
Documents & Media
Datasheets NC7WV04
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 7WV
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7WV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 900nA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 3ns @ 3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-MicroPak
Package / Case 6-UFDFN
Base Part Number 7WV04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7WV04L6XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46000 $4.60
100 0.34320 $34.32
500 0.26966 $134.83
1,000 0.20837 $208.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WV04L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.17255
  • Digi-Reel® ? : NC7WV04L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,234 - Immediate
  • Unit Price: Digi-Reel®

00:51:10 9/22/2018