Add To Favorites
NC7WP125L8X Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Product Overview
Digi-Key Part Number NC7WP125L8XCT-ND
Copy   NC7WP125L8XCT-ND
Quantity Available 5,313
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7WP125L8X

Copy   NC7WP125L8X
Description IC BUFF NONINVERT 3.6V 8MICROPAK
Copy   IC BUFF NONINVERT 3.6V 8MICROPAK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™

Copy   Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MicroPak™
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7WP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 2.6mA, 2.6mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-MicroPak™
Base Part Number 7WP125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7WP125L8XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.56600 $5.66
100 0.43410 $43.41
500 0.34320 $171.60
1,000 0.27456 $274.56
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WP125L8XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.22491
  • Digi-Reel® ? : NC7WP125L8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,313 - Immediate
  • Unit Price: Digi-Reel®

11:58:04 9/22/2018