Add To Favorites
Product Overview
Digi-Key Part Number NC7WP125K8XCT-ND
Quantity Available 3,276
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7WP125K8X

Description IC BUFFER NON-INVERT 3.6V US8
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output US8

Documents & Media
Datasheets NC7WP125
PCN Design/Specification Mold Compound 27/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 7WP
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7WP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 2.6mA, 2.6mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
Base Part Number 7WP125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AUP1T57DCKR - Texas Instruments | 296-17525-1-ND DigiKey Electronics
  • SN74AUP1T57DCKR
  • Texas Instruments
  • IC TRNSLTR UNIDIRECTIONAL SC70-6
  • Unit Price $0.51000
  • 296-17525-1-ND
  • C8051F330-GM - Silicon Labs | 336-1262-ND DigiKey Electronics
  • C8051F330-GM
  • Silicon Labs
  • IC MCU 8BIT 8KB FLASH 20QFN
  • Unit Price $3.80000
  • 336-1262-ND
  • MAX975EUA+ - Maxim Integrated | MAX975EUA+-ND DigiKey Electronics
  • MAX975EUA+
  • Maxim Integrated
  • IC COMPARATOR SNGL 3V/5V 8-UMAX
  • Unit Price $2.99000
  • MAX975EUA+-ND
  • NC7SP74K8X - ON Semiconductor | NC7SP74K8XCT-ND DigiKey Electronics
  • NC7SP74K8X
  • ON Semiconductor
  • IC FF D-TYPE SNGL 1BIT US8
  • Unit Price $0.58000
  • NC7SP74K8XCT-ND
  • NC7SV08P5X - ON Semiconductor | NC7SV08P5XCT-ND DigiKey Electronics
  • NC7SV08P5X
  • ON Semiconductor
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.42000
  • NC7SV08P5XCT-ND
Additional Resources
Standard Package ? 1
Other Names NC7WP125K8XCT

07:05:44 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54400 $5.44
100 0.40610 $40.61
500 0.31904 $159.52
1,000 0.24653 $246.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WP125K8XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21824
  • Digi-Reel® ? : NC7WP125K8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback