Add To Favorites
Product Overview
Digi-Key Part Number NC7WP00L8XCT-ND
Quantity Available 1,260
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

NC7WP00L8X

Description IC GATE NAND 2CH 2-INP 8MICROPAK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

NAND Gate IC 2 Channel 8-MicroPak™

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7WP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 900nA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-MicroPak™
Package / Case 8-UFQFN
Base Part Number 7WP00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7WP00L8XCT

05:04:35 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54800 $5.48
100 0.42010 $42.01
500 0.33208 $166.04
1,000 0.26566 $265.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7WP00L8XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.21762
  • Digi-Reel® ? : NC7WP00L8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,260 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback