USD
Favorite

NC7SZU04P5X Inverter IC 1 Channel SC-70-5
Price & Procurement
8,992 In Stock
Can ship immediately Factory Stock : 24,337
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.26200 $2.62
25 0.22880 $5.72
100 0.14810 $14.81
250 0.12264 $30.66
500 0.09810 $49.05
1,000 0.07521 $75.21
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NC7SZU04P5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    24,000 - Factory Stock 
  • Unit Price: $0.06540
  • Cut Tape (CT)  : NC7SZU04P5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,992 - Immediate
    24,337 - Factory Stock 
  • Unit Price: $0.35000

NC7SZU04P5X

Datasheet
Digi-Key Part Number NC7SZU04P5XDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NC7SZU04P5X
Copy  
Description IC INVERTER 1CH 1-INP SC70-5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Inverter IC 1 Channel SC-70-5

Copy  
Documents & Media
Datasheets NC7SZU04
Environmental Information Material Declaration NC7SZU04P5X
PCN Design/Specification Logo 17/Aug/2017
Mult Dev DS Update 16/Jun/2020
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
HTML Datasheet NC7SZU04
Online Catalog 7SZU
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 7SZU
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 16mA, 16mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number NC7SZU
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS76918DBVR

IC REG LINEAR 1.8V 100MA SOT23-5

Texas Instruments

$0.87000 Details

NC7SP14P5X

IC INVERTER SCHMITT 1CH SC70-5

ON Semiconductor

$0.48000 Details
Additional Resources
Standard Package 1
Other Names NC7SZU04P5XDKR