Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ14M5DKR-ND
Quantity Available 1,276
Can ship immediately

Factory Stock ?: 653,000
Manufacturer

Manufacturer Part Number

NC7SZ14M5

Description IC INVERTER SCHMITT 1CH SOT23-5
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger SOT-23-5

Documents & Media
Datasheets NC7SZ14
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.2 V ~ 1.2 V
Logic Level - High 1.4 V ~ 3.6 V
Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 7SZ14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TB6614FNG,C,EL - Toshiba Semiconductor and Storage | TB6614FNGCELCT-ND DigiKey Electronics
  • TB6614FNG,C,EL
  • Toshiba Semiconductor and Storage
  • IC MOTOR DRIVER PAR 16SSOP
  • Unit Price $3.20000
  • TB6614FNGCELCT-ND
  • MAX4596DCKR - Texas Instruments | 296-17654-1-ND DigiKey Electronics
  • MAX4596DCKR
  • Texas Instruments
  • IC SWITCH SPST SC70-5
  • Unit Price $0.91000
  • 296-17654-1-ND
  • BLM18HE152SN1D - Murata Electronics North America | 490-5216-1-ND DigiKey Electronics
  • BLM18HE152SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1.5 KOHM 0603 1LN
  • Unit Price $0.21000
  • 490-5216-1-ND
  • DM3AT-SF-PEJM5 - Hirose Electric Co Ltd | HR1964CT-ND DigiKey Electronics
  • DM3AT-SF-PEJM5
  • Hirose Electric Co Ltd
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $2.67000
  • HR1964CT-ND
Additional Resources
Standard Package ? 1
Other Names NC7SZ14M5DKR

20:37:50 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback