Add To Favorites
NC7SZ05M5 Inverter IC 1 Channel Open Drain SOT-23-5
Product Overview
Digi-Key Part Number NC7SZ05M5CT-ND
Copy   NC7SZ05M5CT-ND
Quantity Available 378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SZ05M5

Copy   NC7SZ05M5
Description IC INVERTER 1CH 1-INP SOT23-5
Copy   IC INVERTER 1CH 1-INP SOT23-5
Detailed Description

Inverter IC 1 Channel Open Drain SOT-23-5

Copy   Inverter IC 1 Channel Open Drain SOT-23-5
Documents & Media
Datasheets NC7SZ05
PCN Obsolescence/ EOL Mult Devices EOL 126/Jul/2018
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SZ
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Open Drain
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low -, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 7SZ05
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SZ05M5CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ05M5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: $0.08700
  • Cut Tape (CT) ? : NC7SZ05M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,931 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: $0.48000
  • Digi-Reel® ? : NC7SZ05M5XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,931 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : NC7SZ05M5TR-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23460

21:01:42 9/23/2018