Add To Favorites
NC7SZ05FHX Inverter IC 1 Channel Open Drain 6-MicroPak2™
Product Overview
Digi-Key Part Number NC7SZ05FHXCT-ND
Copy   NC7SZ05FHXCT-ND
Quantity Available 4,900
Can ship immediately

Factory Stock ?: 170,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SZ05FHX

Copy   NC7SZ05FHX
Description IC INVERTER 1CH 1-INP 6MICROPAK2
Copy   IC INVERTER 1CH 1-INP 6MICROPAK2
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Inverter IC 1 Channel Open Drain 6-MicroPak2™

Copy   Inverter IC 1 Channel Open Drain 6-MicroPak2™
Documents & Media
Datasheets NC7SZ05
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Open Drain
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low -, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-MicroPak2™
Package / Case 6-UFDFN
Base Part Number 7SZ05
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SZ05FHXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50600 $5.06
100 0.37810 $37.81
500 0.29706 $148.53
1,000 0.22955 $229.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ05FHXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 170,000 - Factory Stock ?
  • Unit Price: $0.19010
  • Digi-Reel® ? : NC7SZ05FHXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,900 - Immediate
    170,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:36:30 9/21/2018