Add To Favorites
NC7SZ00M5X NAND Gate IC 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.29200 $2.92
100 0.18200 $18.20
500 0.12454 $62.27
1,000 0.09580 $95.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NC7SZ00M5XDKR-ND
Copy   NC7SZ00M5XDKR-ND
Quantity Available 97,616
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SZ00M5X

Copy   NC7SZ00M5X
Description IC GATE NAND 1CH 2-INP SOT23-5
Copy   IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NAND Gate IC 1 Channel SOT-23-5

Copy   NAND Gate IC 1 Channel  SOT-23-5
Documents & Media
Datasheets NC7SZ00
Environmental Information Material Declaration NC7SZ00M5X
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Wafer Fab/Assem Trsf 22/Nov/2018
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 7SZ00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7SZ08M5X - ON Semiconductor | NC7SZ08M5XCT-ND DigiKey Electronics
  • NC7SZ08M5X
  • ON Semiconductor
  • IC GATE AND 1CH 2-INP SOT23-5
  • Unit Price $0.48000
  • NC7SZ08M5XCT-ND
  • NC7SZ125M5X - ON Semiconductor | NC7SZ125M5XCT-ND DigiKey Electronics
  • NC7SZ125M5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.37000
  • NC7SZ125M5XCT-ND
  • NC7SZ02M5X - ON Semiconductor | NC7SZ02M5XCT-ND DigiKey Electronics
  • NC7SZ02M5X
  • ON Semiconductor
  • IC GATE NOR 1CH 2-INP SOT23-5
  • Unit Price $0.46000
  • NC7SZ02M5XCT-ND
  • NC7S32M5X - ON Semiconductor | NC7S32M5XCT-ND DigiKey Electronics
  • NC7S32M5X
  • ON Semiconductor
  • IC GATE OR 1CH 2-INP SOT23-5
  • Unit Price $0.48000
  • NC7S32M5XCT-ND
  • NC7SZ74K8X - ON Semiconductor | NC7SZ74K8XCT-ND DigiKey Electronics
  • NC7SZ74K8X
  • ON Semiconductor
  • IC FF D-TYPE SNGL 1BIT US8
  • Unit Price $0.47000
  • NC7SZ74K8XCT-ND
Additional Resources
Standard Package ? 1
Other Names NC7SZ00M5XDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ00M5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: $0.08370
  • Cut Tape (CT) ? : NC7SZ00M5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 97,616 - Immediate
  • Unit Price: $0.39000
  • Cut Tape (CT) ? : NC7SZ00M5CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 75 - Immediate
  • Unit Price: $0.62000
  • Digi-Reel® ? : NC7SZ00M5DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 75 - Immediate
  • Unit Price: Digi-Reel®

03:13:53 6/26/2019