Add To Favorites
Product Overview
Digi-Key Part Number NC7SV74L8XFSCT-ND
Quantity Available 3,213
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SV74L8X

Description IC FF D-TYPE SNGL 1BIT 8MICROPAK
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets NC7SV74
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 7SV
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SV
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 200MHz
Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Iq) 900µA
Input Capacitance 2pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFQFN
Base Part Number 7SV74
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SV74L8XFSCT

03:04:41 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.53200 $5.32
100 0.40760 $40.76
500 0.32218 $161.09
1,000 0.25774 $257.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SV74L8XFSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21114
  • Digi-Reel® ? : NC7SV74L8XFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback