Add To Favorites
NC7SV57FHX Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™
Product Overview
Digi-Key Part Number NC7SV57FHXCT-ND
Copy   NC7SV57FHXCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SV57FHX

Copy   NC7SV57FHX
Description IC GATE UNIVERSAL 2INP 6-MICRPAK
Copy   IC GATE UNIVERSAL 2INP 6-MICRPAK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™

Copy   Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak2™
Documents & Media
Datasheets NC7SV57/58
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 24mA, 24mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak2™
Base Part Number 7SV57
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SV57FHXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50600 $5.06
100 0.37810 $37.81
500 0.29706 $148.53
1,000 0.22955 $229.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SV57FHXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19010
  • Digi-Reel® ? : NC7SV57FHXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

20:33:55 9/24/2018