Add To Favorites
NC7SV17FHX Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™
Product Overview
Digi-Key Part Number NC7SV17FHXCT-ND
Copy   NC7SV17FHXCT-ND
Quantity Available 2,465
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SV17FHX

Copy   NC7SV17FHX
Description IC BUFF NONINVERT 3.6V 6MICROPAK
Copy   IC BUFF NONINVERT 3.6V 6MICROPAK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-MicroPak2™
Documents & Media
Datasheets NC7SV17
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type Schmitt Trigger
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak2™
Base Part Number 7SV17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SV17FHXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50600 $5.06
100 0.37810 $37.81
500 0.29706 $148.53
1,000 0.22955 $229.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SV17FHXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19010
  • Digi-Reel® ? : NC7SV17FHXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,465 - Immediate
  • Unit Price: Digi-Reel®

02:52:06 9/20/2018