Add To Favorites
Product Overview
Digi-Key Part Number NC7SV02FHXCT-ND
Quantity Available 3,850
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SV02FHX

Description IC GATE NOR 1CH 2-INP 6MICROPAK2
Detailed Description

NOR Gate IC 1 Channel 6-MicroPak2™

Documents & Media
Datasheets NC7SV02
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 900nA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.3ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-MicroPak2™
Package / Case 6-UFDFN
Base Part Number 7SV02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SV02FHXCT

21:54:12 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55500 $5.55
100 0.41470 $41.47
500 0.32584 $162.92
1,000 0.25179 $251.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SV02FHXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.20851
  • Digi-Reel® ? : NC7SV02FHXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback