Add To Favorites
Product Overview
Digi-Key Part Number NC7ST86M5CT-ND
Quantity Available 1,006
Can ship immediately

Factory Stock ?: 161,500
Manufacturer

Manufacturer Part Number

NC7ST86M5

Description IC GATE XOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

XOR (Exclusive OR) IC 1 Channel SOT-23-5

Documents & Media
Datasheets NC7ST86
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 2mA, 2mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 28ns @ 5.5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 7ST86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7ST86M5CT

01:16:31 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7ST86M5TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 161,500 - Factory Stock ?
  • Unit Price: $0.35880
  • Digi-Reel® ? : NC7ST86M5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,006 - Immediate
    161,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback