Add To Favorites
Product Overview
Digi-Key Part Number NC7SP57L6XCT-ND
Quantity Available 3,255
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SP57L6X

Description IC GATE ULP UNIV 2-INP 6MICROPAK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Configurable Multiple Function Configurable 1 Circuit 2 Input 6-MicroPak

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 2
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 2.6mA, 2.6mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number 7SP57
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SP57L6XCT

15:28:32 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54700 $5.47
100 0.40810 $40.81
500 0.32066 $160.33
1,000 0.24778 $247.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SP57L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.20518
  • Digi-Reel® ? : NC7SP57L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback