USD

NC7SP157L6X Multiplexer 1 x 2:1 6-MicroPak
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : NC7SP157L6XTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 50,000 - Factory Stock 
  • Unit Price: $0.17879

NC7SP157L6X

Datasheet
Digi-Key Part Number NC7SP157L6XCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NC7SP157L6X
Copy  
Description IC MUX ULP 2-INP NONINV 6-MCRPAK
Copy  
Detailed Description

Multiplexer 1 x 2:1 6-MicroPak

Copy  
Documents & Media
Datasheets NC7SP157
PCN Design/Specification Die Material, Mold Compound 03/Oct/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Environmental Information Material Declaration NC7SP157L6X
PCN Assembly/Origin Update REV 24/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 7SP
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Multiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low 2.6mA, 2.6mA
Voltage Supply Source Single Supply
Voltage - Supply 0.9V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak
Base Part Number NC7SP1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NC7SP157L6XCT