Add To Favorites
NC7SP126FHX Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50600 $5.06
100 0.37810 $37.81
500 0.29706 $148.53
1,000 0.22955 $229.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC7SP126FHXCT-ND
Copy   NC7SP126FHXCT-ND
Quantity Available 4,418
Can ship immediately

Factory Stock ?: 170,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SP126FHX

Copy   NC7SP126FHX
Description IC BUFF NONINVERT 3.6V 6MICROPAK
Copy   IC BUFF NONINVERT 3.6V 6MICROPAK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™
Documents & Media
Datasheets NC7SP126
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 2.6mA, 2.6mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-MicroPak2™
Base Part Number 7SP126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SP126FHXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SP126FHXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 170,000 - Factory Stock ?
  • Unit Price: $0.19010
  • Digi-Reel® ? : NC7SP126FHXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,418 - Immediate
    170,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:23:41 11/13/2018