Add To Favorites
NC7SP04FHX Inverter IC 1 Channel 6-MicroPak2™
Product Overview
Digi-Key Part Number NC7SP04FHXCT-ND
Copy   NC7SP04FHXCT-ND
Quantity Available 9,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SP04FHX

Copy   NC7SP04FHX
Description IC INVERTER 1CH 1-INP 6MICROPAK2
Copy   IC INVERTER 1CH 1-INP 6MICROPAK2
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Inverter IC 1 Channel 6-MicroPak2™

Copy   Inverter IC 1 Channel  6-MicroPak2™
Documents & Media
Datasheets NC7SP04
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 900nA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2.1 V
Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-MicroPak2™
Package / Case 6-UFDFN
Base Part Number 7SP04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7SP04FHXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50600 $5.06
100 0.37810 $37.81
500 0.29706 $148.53
1,000 0.22955 $229.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SP04FHXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.19010
  • Digi-Reel® ? : NC7SP04FHXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,780 - Immediate
  • Unit Price: Digi-Reel®

23:44:53 9/22/2018