Add To Favorites
NC7SB3257P6X Multiplexer/Demultiplexer 1 x 2:1 SC-88 (SC-70-6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.37800 $3.78
100 0.28200 $28.20
500 0.22160 $110.80
1,000 0.17124 $171.24
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NC7SB3257P6XCT-ND
Copy   NC7SB3257P6XCT-ND
Quantity Available 2,067
Can ship immediately

Factory Stock ?: 96,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SB3257P6X

Copy   NC7SB3257P6X
Description IC MUX/DEMUX BUS SW 2:1 SC70-6
Copy   IC MUX/DEMUX BUS SW 2:1 SC70-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer/Demultiplexer 1 x 2:1 SC-88 (SC-70-6)

Copy   Multiplexer/Demultiplexer 1 x 2:1 SC-88 (SC-70-6)
Documents & Media
Datasheets NC7SB3257
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog 7SB
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88 (SC-70-6)
Base Part Number 7SB3257
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7SZ66M5X - ON Semiconductor | NC7SZ66M5XCT-ND DigiKey Electronics
  • NC7SZ66M5X
  • ON Semiconductor
  • IC SWITCH DIGITAL SINGLE SOT23-5
  • Unit Price $0.42000
  • NC7SZ66M5XCT-ND
  • 7SB3257DTT1G - ON Semiconductor | 7SB3257DTT1GOSCT-ND DigiKey Electronics
  • 7SB3257DTT1G
  • ON Semiconductor
  • 1 BIT MUX/DEMUX BUS SWTCH TSOP6
  • Unit Price $0.42000
  • 7SB3257DTT1GOSCT-ND
  • 7SB3257DFT2G - ON Semiconductor | 7SB3257DFT2GOSCT-ND DigiKey Electronics
  • 7SB3257DFT2G
  • ON Semiconductor
  • 1 BIT MUX/DEMUX BUS SWTCH SC-88A
  • Unit Price $0.42000
  • 7SB3257DFT2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NC7SB3257P6XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SB3257P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 96,000 - Factory Stock ?
  • Unit Price: $0.15159
  • Digi-Reel® ? : NC7SB3257P6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,067 - Immediate
    96,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:11:59 1/22/2019