USD
Favorite

NC7SB3157P6X 1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Price & Procurement
138,163 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.30900 $3.09
100 0.19260 $19.26
500 0.13176 $65.88
1,000 0.10136 $101.36
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NC7SB3157P6XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 135,000 - Immediate
  • Unit Price: $0.08856
  • Cut Tape (CT)  : NC7SB3157P6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 138,163 - Immediate
  • Unit Price: $0.41000

NC7SB3157P6X

Datasheet
Digi-Key Part Number NC7SB3157P6XDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NC7SB3157P6X
Copy  
Description IC SWITCH SPDT SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 15Ohm
Channel-to-Channel Matching (ΔRon) 150mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns
-3db Bandwidth 250MHz
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 6.5pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -54dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88 (SC-70-6)
Base Part Number 7SB3157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMV881LE/NOPB

IC OPAMP GP 1 CIRCUIT 6USON

Texas Instruments

$1.98000 Details

SN74LVC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

$0.33000 Details

FDV303N

MOSFET N-CH 25V 680MA SOT-23

ON Semiconductor

$0.37000 Details

NC7WZ07P6X

IC BUF NON-INVERT 5.5V SC70-6

ON Semiconductor

$0.37000 Details

MBR0520L

DIODE SCHOTTKY 20V 500MA SOD123

ON Semiconductor

$0.34000 Details

BAT54-7-F

DIODE SCHOTTKY 30V 200MA SOT23-3

Diodes Incorporated

$0.15000 Details
Additional Resources
Standard Package 1
Other Names NC7SB3157P6XDKR