Add To Favorites
Product Overview
Digi-Key Part Number NC7NP34K8XFSCT-ND
Quantity Available 1,479
Can ship immediately

Factory Stock ?: 51,000
Manufacturer

Manufacturer Part Number

NC7NP34K8X

Description IC BUFFER NON-INVERT 3.6V US8
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8

Documents & Media
Datasheets NC7NP34
PCN Design/Specification Mold Compound 27/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7NP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 3
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 2.6mA, 2.6mA
Voltage - Supply 0.9 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
Base Part Number 7NP34
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NC7NP34K8XFSCT

14:34:40 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39800 $39.80
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7NP34K8XFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Factory Stock ?
  • Unit Price: $0.21390
  • Digi-Reel® ? : NC7NP34K8XFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,479 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback