Add To Favorites
Product Overview
Digi-Key Part Number NC7NP14K8XFSCT-ND
Quantity Available 3,423
Can ship immediately

Factory Stock ?: 108,000
Manufacturer

Manufacturer Part Number

NC7NP14K8X

Description IC INVERTER SCHMITT 3CH US8
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Inverter IC 3 Channel Schmitt Trigger US8

Documents & Media
Datasheets NC7NP14
PCN Design/Specification Mold Compound 27/Aug/2008
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7NP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features Schmitt Trigger
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 900nA
Current - Output High, Low 2.6mA, 2.6mA
Logic Level - Low 0.1 V ~ 0.6 V
Logic Level - High 0.6 V ~ 2.6 V
Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package US8
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Base Part Number 7NP14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS71533DCKR - Texas Instruments | 296-12008-1-ND DigiKey Electronics
  • TPS71533DCKR
  • Texas Instruments
  • IC REG LINEAR 3.3V 50MA SC70-5
  • Unit Price $0.90000
  • 296-12008-1-ND
  • NPIC6C596APWJ - Nexperia USA Inc. | 1727-1844-1-ND DigiKey Electronics
  • NPIC6C596APWJ
  • Nexperia USA Inc.
  • IC SHIFT REGISTER 8BIT 16TSSOP
  • Unit Price $0.70000
  • 1727-1844-1-ND
  • MAX6102EUR+T - Maxim Integrated | MAX6102EUR+TCT-ND DigiKey Electronics
  • MAX6102EUR+T
  • Maxim Integrated
  • IC VREF SERIES 2.5V SOT23-3
  • Unit Price $1.14000
  • MAX6102EUR+TCT-ND
  • REF3025AIDBZR - Texas Instruments | 296-26322-1-ND DigiKey Electronics
  • REF3025AIDBZR
  • Texas Instruments
  • IC VREF SERIES 2.5V SOT23-3
  • Unit Price $1.43000
  • 296-26322-1-ND
Additional Resources
Standard Package ? 1
Other Names NC7NP14K8XFSCT

05:14:58 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52500 $5.25
100 0.39160 $39.16
500 0.30772 $153.86
1,000 0.23778 $237.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7NP14K8XFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 108,000 - Factory Stock ?
  • Unit Price: $0.21049
  • Digi-Reel® ? : NC7NP14K8XFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,423 - Immediate
    108,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback