• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number NBXDBA012LN1TAGOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NBXDBA012LN1TAG

Description IC OSC XTAL DUAL FREQ 6CLCC
Detailed Description

Oscillator, Crystal IC 106.25MHz, 212.5MHz 6-CLCC (7x5)

Documents & Media
Datasheets NBXDBA012
Product Training Modules XO Replacement Overview
PCN Obsolescence/ EOL 1Q2018 Product EOL 31/Mar/2018
1Q Device EOL 31/Mar/2018
PCN Packaging Tape Reel/Color 03/Jul/2013
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PureEdge™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Oscillator, Crystal
Count -
Frequency 106.25MHz, 212.5MHz
Voltage - Supply 2.97 V ~ 3.63 V
Current - Supply 82mA
Operating Temperature -40°C ~ 85°C
Package / Case 6-CLCC
Supplier Device Package 6-CLCC (7x5)
Mounting Type Surface Mount
Base Part Number NBXDBA012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NBXDBA012LN1TAGOSCT

21:30:29 8/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NBXDBA012LN1TAGOSTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.07500
  • Tape & Reel (TR) ? : NBXDBA012LNHTAG-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.52500
Send Feedback