Add To Favorites
Product Overview
Digi-Key Part Number NBRS2H100T3GDKR-ND
Quantity Available 4,298
Can ship immediately

Manufacturer Part Number


Description DIODE SCHOTTKY 100V 2A SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Diode Schottky 100V 2A Surface Mount SMB

Product Attributes Select All
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 790mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 8µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 175°C
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NBRS2H100T3G-VF01DKR

10:13:19 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56700 $5.67
100 0.42300 $42.30
500 0.33238 $166.19
1,000 0.25684 $256.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback