USD

NB7VPQ701MMUTBG Buffer, ReDriver 1 Channel 10Gbps 12-UQFN (1.6x1.6)
Price & Procurement
0 In Stock

NB7VPQ701MMUTBG

Datasheet
Digi-Key Part Number NB7VPQ701MMUTBGOSTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NB7VPQ701MMUTBG
Copy  
Description IC REDRIVER USB 3.1 UQFN12
Copy  
Detailed Description

Buffer, ReDriver 1 Channel 10Gbps 12-UQFN (1.6x1.6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Buffer, ReDriver
Applications USB
Input Differential
Output Differential
Data Rate (Max) 10Gbps
Number of Channels 1
Delay Time 150ps
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input 1.25pF
Voltage - Supply 1.71V ~ 1.89V
Current - Supply 65mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-UQFN (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names NB7VPQ701MMUTBGOSTR