NB7VPQ701MMUTBG Buffer, ReDriver 1 Channel 10Gbps 12-UQFN (1.6x1.6)
Product Overview
Digi-Key Part Number NB7VPQ701MMUTBGOSCT-ND
Copy   NB7VPQ701MMUTBGOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NB7VPQ701MMUTBG

Copy   NB7VPQ701MMUTBG
Description IC REDRIVER USB 3.1 UQFN12
Copy   IC REDRIVER USB 3.1 UQFN12
Detailed Description

Buffer, ReDriver 1 Channel 10Gbps 12-UQFN (1.6x1.6)

Copy   Buffer, ReDriver 1 Channel 10Gbps 12-UQFN (1.6x1.6)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Buffer, ReDriver
Applications USB
Input Differential
Output Differential
Data Rate (Max) 10Gbps
Number of Channels 1
Delay Time 150ps
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input 1.25pF
Voltage - Supply 1.71 V ~ 1.89 V
Current - Supply 65mA
Operating Temperature -40°C ~ 85°C
Package / Case 12-UFQFN
Supplier Device Package 12-UQFN (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NB7NPQ701MMTTBG - ON Semiconductor | NB7NPQ701MMTTBGOSCT-ND DigiKey Electronics
  • NB7NPQ701MMTTBG
  • ON Semiconductor
  • IC REDRIVER 1 CHAN USB 8WDFN
  • Unit Price $2.89000
  • NB7NPQ701MMTTBGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NB7VPQ701MMUTBGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NB7VPQ701MMUTBGOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 108,000 - Factory Stock ?
  • Unit Price: $1.28250

04:02:26 1/24/2019