Add To Favorites
NB7NPQ702MMUTXG Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NB7NPQ702MMUTXGOSCT-ND
Copy   NB7NPQ702MMUTXGOSCT-ND
Quantity Available 2,884
Can ship immediately

Factory Stock ?: 41,011
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NB7NPQ702MMUTXG

Copy   NB7NPQ702MMUTXG
Description IC REDRIVER 2 CHAN USB 16UQFN
Copy   IC REDRIVER 2 CHAN USB 16UQFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)

Copy   Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications USB
Input CML
Output CML
Data Rate (Max) 10Gbps
Number of Channels 2
Delay Time 150ps
Signal Conditioning Input Equalization, Output De-Emphasis
Capacitance - Input 1.25pF
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 150mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-UQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NB7NPQ702MMUTXGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NB7NPQ702MMUTXGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Factory Stock ?
  • Unit Price: $1.28250
  • Digi-Reel® ? : NB7NPQ702MMUTXGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,884 - Immediate
    41,011 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:53:52 11/13/2018