Add To Favorites
NB3N2304NZMNR4G Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.10200 $21.02
100 1.68930 $168.93
500 1.38792 $693.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NB3N2304NZMNR4GOSCT-ND
Copy   NB3N2304NZMNR4GOSCT-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 23,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NB3N2304NZMNR4G

Copy   NB3N2304NZMNR4G
Description IC CLK BUFFER 1:4 140MHZ 8DFN
Copy   IC CLK BUFFER 1:4 140MHZ 8DFN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-VFDFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-VFDFN Exposed Pad
Documents & Media
Datasheets NB3N2304NZ
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
PCN Packaging Mult Devices 29/Aug/2018
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 140MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number NB3N2304
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names NB3N2304NZMNR4GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NB3N2304NZMNR4GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    23,000 - Factory Stock ?
  • Unit Price: $1.11650
  • Digi-Reel® ? : NB3N2304NZMNR4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    23,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:00:47 12/11/2018