USD
Favorite

NB2304AI2DR2G
Price & Procurement
7,500 In Stock
Can ship today if order is placed within:
Factory Stock : 2,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06300 $10.63
100 0.82920 $82.92
500 0.68496 $342.48
1,000 0.54075 $540.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NB2304AI2DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: $0.49000
  • Digi-Reel®  : NB2304AI2DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,500 - Immediate
    2,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : NB2304AI2DGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
    4,508 - Factory Stock 
  • Unit Price: $1.36000

NB2304AI2DR2G

Datasheet
Digi-Key Part Number NB2304AI2DR2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NB2304AI2DR2G
Copy  
Description IC BUFFER CLOCK QUAD 3.3V 8-SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NB2304A
Environmental Information Material Declaration NB2304AI2DR2G
PCN Packaging Mult MSL1 Pkg Chg 20/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zero Delay Buffer
PLL Yes
Input CMOS
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Frequency - Max 133.3MHz
Divider/Multiplier No/No
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NB2304A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NB2304AI2DR2GOSCT