Add To Favorites
NB100ELT23LDR2G Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.52700 $6,317.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NB100ELT23LDR2GOS-ND
Copy   NB100ELT23LDR2GOS-ND
Quantity Available 7,500
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NB100ELT23LDR2G

Copy   NB100ELT23LDR2G
Description IC TRNSLTR UNIDIRECTIONAL 8SOIC
Copy   IC TRNSLTR UNIDIRECTIONAL 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC

Copy   Mixed Signal Translator Unidirectional 1 Circuit 2 Channel  8-SOIC
Documents & Media
Datasheets NB100ELT23L Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 100ELT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 2
Input Signal LVDS, LVPECL
Output Signal LVTTL
Output Type Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 100ELT23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names NB100ELT23LDR2GOS

06:18:41 1/16/2019